
ERJ-2RHD241X | |
|---|---|
DigiKey Part Number | P15986TR-ND - Tape & Reel (TR) P15986CT-ND - Cut Tape (CT) P15986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD241X |
Description | RES SMD 240 OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD241X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402240RDHEDP | Vishay Dale | 0 | CRCW0402240RDHEDP-ND | 0,11678 zł | Direct |
| RE0402DRE07240RL | YAGEO | 0 | RE0402DRE07240RL-ND | 0,05530 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 25 | 0,17960 zł | 4,49 zł |
| 50 | 0,15000 zł | 7,50 zł |
| 100 | 0,12710 zł | 12,71 zł |
| 250 | 0,10384 zł | 25,96 zł |
| 500 | 0,09056 zł | 45,28 zł |
| 1 000 | 0,08000 zł | 80,00 zł |
| 5 000 | 0,06324 zł | 316,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05837 zł | 583,70 zł |
| 20 000 | 0,05450 zł | 1 090,00 zł |
| 30 000 | 0,05261 zł | 1 578,30 zł |
| 50 000 | 0,05057 zł | 2 528,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

