


ERJ-2GEJ823X | |
|---|---|
DigiKey Part Number | P82KJTR-ND - Tape & Reel (TR) P82KJCT-ND - Cut Tape (CT) P82KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ823X |
Description | RES SMD 82K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ823X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0782KL | YAGEO | 145 616 | 311-82KJRCT-ND | 0,36000 zł | Direct |
| RK73H1ETTP8202F | KOA Speer Electronics, Inc. | 64 685 | 2019-RK73H1ETTP8202FCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 25 | 0,07200 zł | 1,80 zł |
| 50 | 0,05820 zł | 2,91 zł |
| 100 | 0,04700 zł | 4,70 zł |
| 250 | 0,03648 zł | 9,12 zł |
| 500 | 0,03052 zł | 15,26 zł |
| 1 000 | 0,02589 zł | 25,89 zł |
| 5 000 | 0,01851 zł | 92,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01734 zł | 173,40 zł |
| 20 000 | 0,01561 zł | 312,20 zł |
| 30 000 | 0,01477 zł | 443,10 zł |
| 50 000 | 0,01386 zł | 693,00 zł |
| 70 000 | 0,01334 zł | 933,80 zł |
| 100 000 | 0,01285 zł | 1 285,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



