820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ824U

DigiKey Part Number
PT820KXTR-ND - Tape & Reel (TR)
PT820KXCT-ND - Cut Tape (CT)
PT820KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ824U
Description
RES SMD 820K OHM 5% 1W 2512
Customer Reference
Detailed Description
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ824U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TJ824UPanasonic Industry0ERJ-S1TJ824U-ND0,61458 złUpgrade
ERJ-1TNF8203UPanasonic Industry4 623PT820KAFCT-ND2,87000 złParametric Equivalent
CRCW2512820KJNEGVishay Dale0541-820KXTR-ND0,19362 złDirect
CRCW2512820KJNTGVishay Dale0CRCW2512820KJNTG-ND0,51580 złDirect
RMCF2512JT820KStackpole Electronics Inc0RMCF2512JT820K-ND0,13239 złDirect
In-Stock: 6 620
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 zł1,97 zł
101,15300 zł11,53 zł
250,96520 zł24,13 zł
500,85740 zł42,87 zł
1000,77200 zł77,20 zł
2500,68568 zł171,42 zł
5000,63586 zł317,93 zł
1 0000,59622 zł596,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51926 zł2 077,04 zł
8 0000,50004 zł4 000,32 zł
12 0000,49067 zł5 888,04 zł
20 0000,48051 zł9 610,20 zł
28 0000,47469 zł13 291,32 zł
40 0000,46918 zł18 767,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,97000 zł
Unit Price with VAT:2,42310 zł