
ERJ-1TRQFR91U | |
|---|---|
DigiKey Part Number | PT.91YTR-ND - Tape & Reel (TR) PT.91YCT-ND - Cut Tape (CT) PT.91YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR91U |
Description | RES 0.91 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR91U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 2,81900 zł | 28,19 zł |
| 25 | 2,41440 zł | 60,36 zł |
| 50 | 2,16020 zł | 108,01 zł |
| 100 | 1,94440 zł | 194,44 zł |
| 250 | 1,70792 zł | 426,98 zł |
| 500 | 1,55984 zł | 779,92 zł |
| 1 000 | 1,43406 zł | 1 434,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26106 zł | 5 044,24 zł |
| 8 000 | 1,18240 zł | 9 459,20 zł |
| 12 000 | 1,14200 zł | 13 704,00 zł |
| 20 000 | 1,09632 zł | 21 926,40 zł |
| 28 000 | 1,06909 zł | 29 934,52 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

