453 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF4530U

DigiKey Part Number
PT453AFTR-ND - Tape & Reel (TR)
PT453AFCT-ND - Cut Tape (CT)
PT453AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF4530U
Description
RES SMD 453 OHM 1% 1W 2512
Customer Reference
Detailed Description
453 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF4530U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 106
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 zł2,87 zł
101,73400 zł17,34 zł
251,48240 zł37,06 zł
501,33720 zł66,86 zł
1001,22160 zł122,16 zł
2501,10468 zł276,17 zł
5001,03702 zł518,51 zł
1 0000,98320 zł983,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,87208 zł3 488,32 zł
8 0000,84596 zł6 767,68 zł
12 0000,83322 zł9 998,64 zł
20 0000,81940 zł16 388,00 zł
28 0000,81149 zł22 721,72 zł
40 0000,80400 zł32 160,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,87000 zł
Unit Price with VAT:3,53010 zł