3.32 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF3321U

DigiKey Part Number
PT3.32KAFTR-ND - Tape & Reel (TR)
PT3.32KAFCT-ND - Cut Tape (CT)
PT3.32KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF3321U
Description
RES SMD 3.32K OHM 1% 1W 2512
Customer Reference
Detailed Description
3.32 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF3321U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF3321UPanasonic Industry0ERJ-S1TF3321U-ND0,90490 złUpgrade
CRCW25123K32FKEGVishay Dale511541-3.32KAFCT-ND1,01000 złDirect
CRCW25123K32FKEHVishay Dale0CRCW25123K32FKEH-ND0,20792 złDirect
CRCW25123K32FKTGVishay Dale0CRCW25123K32FKTG-ND0,57893 złDirect
RMCF2512FT3K32Stackpole Electronics Inc455738-RMCF2512FT3K32CT-ND0,86000 złDirect
In-Stock: 7 036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 zł2,87 zł
101,73400 zł17,34 zł
251,48240 zł37,06 zł
501,33720 zł66,86 zł
1001,22160 zł122,16 zł
2501,10468 zł276,17 zł
5001,03702 zł518,51 zł
1 0000,98320 zł983,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,87208 zł3 488,32 zł
8 0000,84596 zł6 767,68 zł
12 0000,83322 zł9 998,64 zł
20 0000,81940 zł16 388,00 zł
28 0000,81149 zł22 721,72 zł
40 0000,80400 zł32 160,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,87000 zł
Unit Price with VAT:3,53010 zł