
ERJ-1GNF9103C | |
|---|---|
DigiKey Part Number | P123202TR-ND - Tape & Reel (TR) P123202CT-ND - Cut Tape (CT) P123202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF9103C |
Description | RES SMD 910K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ERJ-1GNF9103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,16100 zł | 1,61 zł |
| 25 | 0,12320 zł | 3,08 zł |
| 50 | 0,10120 zł | 5,06 zł |
| 100 | 0,08400 zł | 8,40 zł |
| 250 | 0,06692 zł | 16,73 zł |
| 500 | 0,05730 zł | 28,65 zł |
| 1 000 | 0,04963 zł | 49,63 zł |
| 5 000 | 0,03753 zł | 187,65 zł |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 15 000 | 0,03110 zł | 466,50 zł |
| 30 000 | 0,02876 zł | 862,80 zł |
| 45 000 | 0,02762 zł | 1 242,90 zł |
| 75 000 | 0,02639 zł | 1 979,25 zł |
| 105 000 | 0,02568 zł | 2 696,40 zł |
| 150 000 | 0,02501 zł | 3 751,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

