82.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF82R5C

DigiKey Part Number
P123178TR-ND - Tape & Reel (TR)
P123178CT-ND - Cut Tape (CT)
P123178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF82R5C
Description
RES SMD 82.5 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF82R5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 385
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15800 zł1,58 zł
250,12080 zł3,02 zł
500,09920 zł4,96 zł
1000,08220 zł8,22 zł
2500,06548 zł16,37 zł
5000,05608 zł28,04 zł
1 0000,04858 zł48,58 zł
5 0000,03673 zł183,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03044 zł456,60 zł
30 0000,02815 zł844,50 zł
45 0000,02704 zł1 216,80 zł
75 0000,02583 zł1 937,25 zł
105 0000,02514 zł2 639,70 zł
150 0000,02448 zł3 672,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł