
ERJ-1GNF1653C | |
|---|---|
DigiKey Part Number | P122768TR-ND - Tape & Reel (TR) P122768CT-ND - Cut Tape (CT) P122768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1653C |
Description | RES SMD 165K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1653C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,12080 zł | 3,02 zł |
| 50 | 0,09920 zł | 4,96 zł |
| 100 | 0,08220 zł | 8,22 zł |
| 250 | 0,06548 zł | 16,37 zł |
| 500 | 0,05608 zł | 28,04 zł |
| 1 000 | 0,04858 zł | 48,58 zł |
| 5 000 | 0,03673 zł | 183,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03044 zł | 456,60 zł |
| 30 000 | 0,02815 zł | 844,50 zł |
| 45 000 | 0,02704 zł | 1 216,80 zł |
| 75 000 | 0,02583 zł | 1 937,25 zł |
| 105 000 | 0,02514 zł | 2 639,70 zł |
| 150 000 | 0,02448 zł | 3 672,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

