
ERJ-1GJJ682C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ682CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ682CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ682CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ682C |
Description | RES SMD 6.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25500 zł | 2,55 zł |
| 25 | 0,19840 zł | 4,96 zł |
| 50 | 0,16580 zł | 8,29 zł |
| 100 | 0,14040 zł | 14,04 zł |
| 250 | 0,11520 zł | 28,80 zł |
| 500 | 0,10068 zł | 50,34 zł |
| 1 000 | 0,08920 zł | 89,20 zł |
| 5 000 | 0,07088 zł | 354,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06059 zł | 908,85 zł |
| 30 000 | 0,05704 zł | 1 711,20 zł |
| 45 000 | 0,05530 zł | 2 488,50 zł |
| 75 000 | 0,05342 zł | 4 006,50 zł |
| 105 000 | 0,05235 zł | 5 496,75 zł |
| 150 000 | 0,05133 zł | 7 699,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

