
ERJ-1GJF2703C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF2703CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2703CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2703CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2703C |
Description | RES SMD 270K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC2703F | KOA Speer Electronics, Inc. | 13 179 | 2019-RK73H1HTTC2703FCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,26280 zł | 6,57 zł |
| 50 | 0,22260 zł | 11,13 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 250 | 0,15900 zł | 39,75 zł |
| 500 | 0,14062 zł | 70,31 zł |
| 1 000 | 0,12607 zł | 126,07 zł |
| 5 000 | 0,10284 zł | 514,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08928 zł | 1 339,20 zł |
| 30 000 | 0,08475 zł | 2 542,50 zł |
| 45 000 | 0,08255 zł | 3 714,75 zł |
| 75 000 | 0,08015 zł | 6 011,25 zł |
| 105 000 | 0,07878 zł | 8 271,90 zł |
| 150 000 | 0,07749 zł | 11 623,50 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

