Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF8662C | |
|---|---|
DigiKey Part Number | P86.6KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8662C |
Description | RES SMD 86.6K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8662C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF8662C | Panasonic Industry | 62 826 | P123186CT-ND | 0,36000 zł | Direct |
| CRCW020186K6FNED | Vishay Dale | 250 | 541-CRCW020186K6FNEDCT-ND | 0,36000 zł | Direct |
| RMCF0201FT86K6 | Stackpole Electronics Inc | 10 000 | RMCF0201FT86K6CT-ND | 0,36000 zł | Direct |
| AC0201FR-0786K6L | YAGEO | 0 | AC0201FR-0786K6L-ND | 0,02918 zł | Upgrade |
| AF0201DR-0786K6L | YAGEO | 0 | AF0201DR-0786K6L-ND | 0,19050 zł | Upgrade |







