
ERJ-1GEF57R6C | |
|---|---|
DigiKey Part Number | P57.6ABTR-ND - Tape & Reel (TR) P57.6ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF57R6C |
Description | RES SMD 57.6 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF57R6C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF57R6C | Panasonic Industry | 57 674 | P123088CT-ND | 0,36000 zł | Direct |
| CRCW020157R6FNED | Vishay Dale | 0 | CRCW020157R6FNED-ND | 0,02563 zł | Direct |
| RMCF0201FT57R6 | Stackpole Electronics Inc | 10 000 | 738-RMCF0201FT57R6CT-ND | 0,36000 zł | Direct |
| AC0201FR-0757R6L | YAGEO | 0 | AC0201FR-0757R6L-ND | 0,03041 zł | Upgrade |
| CRCW020157R6FKED | Vishay Dale | 0 | CRCW020157R6FKED-ND | 0,10658 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,24800 zł | 2,48 zł |
| 100 | 0,14290 zł | 14,29 zł |
| 1 000 | 0,08022 zł | 80,22 zł |
| 2 500 | 0,06409 zł | 160,22 zł |
| 5 000 | 0,05436 zł | 271,80 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

