536 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF5360C

DigiKey Part Number
P536ABTR-ND - Tape & Reel (TR)
P536ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF5360C
Description
RES SMD 536 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
536 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF5360C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF5360CPanasonic Industry54 428P123065CT-ND0,08000 złDirect
CRCW0201536RFNEDVishay Dale5 840541-CRCW0201536RFNEDCT-ND0,08000 złDirect
RMCF0201FT536RStackpole Electronics Inc17 670738-RMCF0201FT536RCT-ND0,08000 złDirect
AC0201FR-07536RLYAGEO0YAG5223TR-ND0,00720 złUpgrade
CRCW0201536RFKEDVishay Dale0CRCW0201536RFKED-ND0,02523 złUpgrade
In-Stock: 21 587
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,24800 zł2,48 zł
1000,14290 zł14,29 zł
1 0000,08022 zł80,22 zł
2 5000,06409 zł160,22 zł
5 0000,05436 zł271,80 zł
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł