
ERJ-1GEF4323C | |
|---|---|
DigiKey Part Number | P432KABTR-ND - Tape & Reel (TR) P432KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF4323C |
Description | RES SMD 432K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF4323C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF4323C | Panasonic Industry | 6 482 | P123012CT-ND | 0,36000 zł | Direct |
| CRCW0201432KFNED | Vishay Dale | 0 | 541-CRCW0201432KFNEDCT-ND | 0,36000 zł | Direct |
| RMCF0201FT432K | Stackpole Electronics Inc | 19 150 | 738-RMCF0201FT432KCT-ND | 0,36000 zł | Direct |
| AC0201FR-07432KL | YAGEO | 0 | AC0201FR-07432KL-ND | 0,02918 zł | Upgrade |
| CRCW0201432KFKED | Vishay Dale | 0 | CRCW0201432KFKED-ND | 0,10658 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 50 | 0,16660 zł | 8,33 zł |
| 100 | 0,14040 zł | 14,04 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

