
ERJ-1GEF2871C | |
|---|---|
DigiKey Part Number | P2.87KABTR-ND - Tape & Reel (TR) P2.87KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2871C |
Description | RES SMD 2.87K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2871C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2871C | Panasonic Industry | 81 696 | P122901CT-ND | 0,36000 zł | Direct |
| CRCW02012K87FNED | Vishay Dale | 843 | 541-CRCW02012K87FNEDCT-ND | 0,36000 zł | Direct |
| RMCF0201FT2K87 | Stackpole Electronics Inc | 18 940 | 738-RMCF0201FT2K87CT-ND | 0,36000 zł | Direct |
| AC0201FR-072K87L | YAGEO | 0 | AC0201FR-072K87L-ND | 0,03041 zł | Upgrade |
| CRCW02012K87FKED | Vishay Dale | 5 571 | 541-2.87KAABCT-ND | 0,79000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10760 zł | 2,69 zł |
| 50 | 0,08760 zł | 4,38 zł |
| 100 | 0,07290 zł | 7,29 zł |
| 250 | 0,05776 zł | 14,44 zł |
| 500 | 0,04926 zł | 24,63 zł |
| 1 000 | 0,04255 zł | 42,55 zł |
| 5 000 | 0,03190 zł | 159,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02677 zł | 401,55 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

