22.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2262C

DigiKey Part Number
P22.6KABTR-ND - Tape & Reel (TR)
P22.6KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2262C
Description
RES SMD 22.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
22.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2262C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2262CPanasonic Industry88 619P122841CT-ND0,36000 złDirect
CRCW020122K6FNEDVishay Dale9 263541-CRCW020122K6FNEDCT-ND0,36000 złDirect
RMCF0201FT22K6Stackpole Electronics Inc9 945738-RMCF0201FT22K6CT-ND0,36000 złDirect
AC0201FR-0722K6LYAGEO0AC0201FR-0722K6L-ND0,02918 złUpgrade
AF0201DR-0722K6LYAGEO0AF0201DR-0722K6L-ND0,19050 złUpgrade
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,21200 zł2,12 zł
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł