162 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1620C

DigiKey Part Number
P162ABTR-ND - Tape & Reel (TR)
P162ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1620C
Description
RES SMD 162 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
162 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1620C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1620CPanasonic Industry15 656P122761CT-ND0,36000 złDirect
CRCW0201162RFNEDVishay Dale5 251541-CRCW0201162RFNEDCT-ND0,36000 złDirect
RMCF0201FT162RStackpole Electronics Inc4 545738-RMCF0201FT162RCT-ND0,36000 złDirect
AC0201FR-07162RLYAGEO0AC0201FR-07162RL-ND0,03041 złUpgrade
AF0201FR-07162RLYAGEO0AF0201FR-07162RL-ND0,06599 złUpgrade
In-Stock: 9 823
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
250,10760 zł2,69 zł
500,08760 zł4,38 zł
1000,07290 zł7,29 zł
2500,05776 zł14,44 zł
5000,04926 zł24,63 zł
1 0000,04255 zł42,55 zł
5 0000,03190 zł159,50 zł
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł