ERJ-1GEF11R8C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 35 678
Unit Price: 0,08000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00607 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19 900
Unit Price: 0,08000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00691 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01871 zł
Datasheet
11.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF11R8C

DigiKey Part Number
P11.8ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF11R8C
Description
RES SMD 11.8 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
11.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF11R8C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF11R8CPanasonic Industry35 678P122691CT-ND0,08000 złDirect
CRCW020111R8FNEDVishay Dale0CRCW020111R8FNED-ND0,00607 złDirect
RMCF0201FT11R8Stackpole Electronics Inc19 900738-RMCF0201FT11R8CT-ND0,08000 złDirect
AC0201FR-0711R8LYAGEO0AC0201FR-0711R8L-ND0,00691 złUpgrade
RC0201DR-0711R8LYAGEO0RC0201DR-0711R8L-ND0,01871 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes