
ERJ-1GEF11R3C | |
|---|---|
DigiKey Part Number | P11.3ABTR-ND - Tape & Reel (TR) P11.3ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF11R3C |
Description | RES SMD 11.3 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF11R3C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF11R3C | Panasonic Industry | 6 789 | P122689CT-ND | 0,36000 zł | Direct |
| CRCW020111R3FNED | Vishay Dale | 0 | CRCW020111R3FNED-ND | 0,02563 zł | Direct |
| RMCF0201FT11R3 | Stackpole Electronics Inc | 1 400 | 738-RMCF0201FT11R3CT-ND | 0,36000 zł | Direct |
| AC0201FR-0711R3L | YAGEO | 0 | AC0201FR-0711R3L-ND | 0,02918 zł | Upgrade |
| RC0201DR-0711R3L | YAGEO | 0 | RC0201DR-0711R3L-ND | 0,07904 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12100 zł | 12,10 zł |
| 500 | 0,08094 zł | 40,47 zł |
| 1 000 | 0,06797 zł | 67,97 zł |
| 5 000 | 0,04566 zł | 228,30 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

