ERJ-12ZYJ432U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 0,24952 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,40547 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,29668 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18842 zł
Datasheet
4.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ432U

DigiKey Part Number
P4.3KWTR-ND - Tape & Reel (TR)
P4.3KWCT-ND - Cut Tape (CT)
P4.3KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ432U
Description
RES 4.3K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ432U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ432VPanasonic Industry0ERJ-B2AJ432V-ND0,24952 złMFR Recommended
ERJ-S1DJ432UPanasonic Industry0ERJ-S1DJ432U-ND0,40547 złUpgrade
RMCP2010FT4K30Stackpole Electronics Inc0RMCP2010FT4K30-ND0,29668 złUpgrade
RMCP2010JT4K30Stackpole Electronics Inc0RMCP2010JT4K30-ND0,18842 złUpgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
100,66800 zł6,68 zł
250,54440 zł13,61 zł
500,47320 zł23,66 zł
1000,41760 zł41,76 zł
2500,36096 zł90,24 zł
5000,32842 zł164,21 zł
1 0000,30252 zł302,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25124 zł1 256,20 zł
10 0000,23961 zł2 396,10 zł
15 0000,23394 zł3 509,10 zł
25 0000,22779 zł5 694,75 zł
35 0000,22428 zł7 849,80 zł
50 0000,22095 zł11 047,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł