
ERJ-12ZYJ1R2U | |
|---|---|
DigiKey Part Number | P1.2WTR-ND - Tape & Reel (TR) P1.2WCT-ND - Cut Tape (CT) P1.2WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ1R2U |
Description | RES 1.2 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ1R2U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2BJ1R2V | Panasonic Industry | 0 | ERJ-B2BJ1R2V-ND | 0,35489 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,66800 zł | 6,68 zł |
| 25 | 0,54440 zł | 13,61 zł |
| 50 | 0,47320 zł | 23,66 zł |
| 100 | 0,41760 zł | 41,76 zł |
| 250 | 0,36096 zł | 90,24 zł |
| 500 | 0,32842 zł | 164,21 zł |
| 1 000 | 0,30252 zł | 302,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25124 zł | 1 256,20 zł |
| 10 000 | 0,23961 zł | 2 396,10 zł |
| 15 000 | 0,23394 zł | 3 509,10 zł |
| 25 000 | 0,22779 zł | 5 694,75 zł |
| 35 000 | 0,22428 zł | 7 849,80 zł |
| 50 000 | 0,22095 zł | 11 047,50 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

