78.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF7872U

DigiKey Part Number
P78.7KACTR-ND - Tape & Reel (TR)
P78.7KACCT-ND - Cut Tape (CT)
P78.7KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF7872U
Description
RES SMD 78.7K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF7872U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF7872UPanasonic Industry0ERJ-S1DF7872U-ND0,53188 złUpgrade
AC2010FK-0778K7LYAGEO0AC2010FK-0778K7L-ND0,15318 złUpgrade
RC2010FK-0778K7LYAGEO0RC2010FK-0778K7L-ND0,13073 złSimilar
CRCW201078K7FKEFVishay Dale0541-78.7KACTR-ND0,15842 złParametric Equivalent
CRCW201078K7FKTFVishay Dale0CRCW201078K7FKTF-ND0,42786 złParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33086 zł3 308,60 zł
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł