
ERJ-12SF3651U | |
|---|---|
DigiKey Part Number | P3.65KACTR-ND - Tape & Reel (TR) P3.65KACCT-ND - Cut Tape (CT) P3.65KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3651U |
Description | RES SMD 3.65K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3651U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF3651U | Panasonic Industry | 0 | ERJ-S1DF3651U-ND | 0,53188 zł | Upgrade |
| AC2010FK-073K65L | YAGEO | 0 | YAG5514TR-ND | 0,15301 zł | Upgrade |
| RMCP2010FT3K65 | Stackpole Electronics Inc | 0 | RMCP2010FT3K65-ND | 0,29668 zł | Upgrade |
| RC2010FK-073K65L | YAGEO | 4 197 | 13-RC2010FK-073K65LCT-ND | 0,79000 zł | Similar |
| CRCW20103K65FKTF | Vishay Dale | 0 | CRCW20103K65FKTF-ND | 0,35936 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,81900 zł | 8,19 zł |
| 25 | 0,67360 zł | 16,84 zł |
| 50 | 0,59180 zł | 29,59 zł |
| 100 | 0,52710 zł | 52,71 zł |
| 250 | 0,46136 zł | 115,34 zł |
| 500 | 0,42336 zł | 211,68 zł |
| 1 000 | 0,39323 zł | 393,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33086 zł | 3 308,60 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

