
ERA-8ARW1542V | |
|---|---|
DigiKey Part Number | P18768TR-ND - Tape & Reel (TR) P18768CT-ND - Cut Tape (CT) P18768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1542V |
Description | RES SMD 15.4KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1542V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 3,73100 zł | 37,31 zł |
| 25 | 3,46000 zł | 86,50 zł |
| 50 | 3,27260 zł | 163,63 zł |
| 100 | 3,09990 zł | 309,99 zł |
| 250 | 2,89504 zł | 723,76 zł |
| 500 | 2,75780 zł | 1 378,90 zł |
| 1 000 | 2,63504 zł | 2 635,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,40105 zł | 12 005,25 zł |
| 10 000 | 2,31984 zł | 23 198,40 zł |
| 15 000 | 2,27718 zł | 34 157,70 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

