
ERA-8ARB6191V | |
|---|---|
DigiKey Part Number | P18701TR-ND - Tape & Reel (TR) P18701CT-ND - Cut Tape (CT) P18701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB6191V |
Description | RES SMD 6.19K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB6191V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW6191V | Panasonic Industry | 4 862 | P18881CT-ND | 4,49000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,74000 zł | 27,40 zł |
| 25 | 2,54240 zł | 63,56 zł |
| 50 | 2,40300 zł | 120,15 zł |
| 100 | 2,27480 zł | 227,48 zł |
| 250 | 2,12216 zł | 530,54 zł |
| 500 | 2,01954 zł | 1 009,77 zł |
| 1 000 | 1,92747 zł | 1 927,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75138 zł | 8 756,90 zł |
| 10 000 | 1,69010 zł | 16 901,00 zł |
| 15 000 | 1,65784 zł | 24 867,60 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

