
ERA-8ARB4872V | |
|---|---|
DigiKey Part Number | P18682TR-ND - Tape & Reel (TR) P18682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB4872V |
Description | RES SMD 48.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB4872V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,62100 zł | 26,21 zł |
| 25 | 2,43160 zł | 60,79 zł |
| 50 | 2,29820 zł | 114,91 zł |
| 100 | 2,17570 zł | 217,57 zł |
| 250 | 2,02980 zł | 507,45 zł |
| 500 | 1,93164 zł | 965,82 zł |
| 1 000 | 1,84373 zł | 1 843,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67554 zł | 8 377,70 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

