
ERA-8APB2801V | |
|---|---|
DigiKey Part Number | P18425TR-ND - Tape & Reel (TR) P18425CT-ND - Cut Tape (CT) P18425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2801V |
Description | RES SMD 2.8K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 2,30900 zł | 23,09 zł |
| 25 | 2,14280 zł | 53,57 zł |
| 50 | 2,02520 zł | 101,26 zł |
| 100 | 1,91610 zł | 191,61 zł |
| 250 | 1,78664 zł | 446,66 zł |
| 500 | 1,69924 zł | 849,62 zł |
| 1 000 | 1,62078 zł | 1 620,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47045 zł | 7 352,25 zł |
| 10 000 | 1,41803 zł | 14 180,30 zł |
| 15 000 | 1,39043 zł | 20 856,45 zł |
| 25 000 | 1,35863 zł | 33 965,75 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

