
ERA-8APB1542V | |
|---|---|
DigiKey Part Number | P18378TR-ND - Tape & Reel (TR) P18378CT-ND - Cut Tape (CT) P18378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1542V |
Description | RES SMD 15.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1542V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW1542V | Panasonic Industry | 4 900 | P18768CT-ND | 4,49000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,39900 zł | 23,99 zł |
| 25 | 2,22360 zł | 55,59 zł |
| 50 | 2,10060 zł | 105,03 zł |
| 100 | 1,98820 zł | 198,82 zł |
| 250 | 1,85400 zł | 463,50 zł |
| 500 | 1,76352 zł | 881,76 zł |
| 1 000 | 1,68233 zł | 1 682,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47045 zł | 7 352,25 zł |
| 10 000 | 1,41803 zł | 14 180,30 zł |
| 15 000 | 1,39043 zł | 20 856,45 zł |
| 25 000 | 1,35863 zł | 33 965,75 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

