
ERA-8AHD46R4V | |
|---|---|
DigiKey Part Number | P46.4BQTR-ND - Tape & Reel (TR) P46.4BQCT-ND - Cut Tape (CT) P46.4BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AHD46R4V |
Description | RES SMD 46.4 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AHD46R4V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,69700 zł | 6,97 zł |
| 25 | 0,64640 zł | 16,16 zł |
| 50 | 0,61120 zł | 30,56 zł |
| 100 | 0,57700 zł | 57,70 zł |
| 250 | 0,53632 zł | 134,08 zł |
| 500 | 0,50838 zł | 254,19 zł |
| 1 000 | 0,48303 zł | 483,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43370 zł | 2 168,50 zł |
| 10 000 | 0,41626 zł | 4 162,60 zł |
| 15 000 | 0,40702 zł | 6 105,30 zł |
| 25 000 | 0,39634 zł | 9 908,50 zł |
| 35 000 | 0,38985 zł | 13 644,75 zł |
| 50 000 | 0,38342 zł | 19 171,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

