
ERA-8AEB3163V | |
|---|---|
DigiKey Part Number | P316KBCTR-ND - Tape & Reel (TR) P316KBCCT-ND - Cut Tape (CT) P316KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB3163V |
Description | RES SMD 316K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB3163V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07316KL | YAGEO | 3 927 | YAG2037CT-ND | 0,16000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 25 | 0,74680 zł | 18,67 zł |
| 50 | 0,70600 zł | 35,30 zł |
| 100 | 0,66680 zł | 66,68 zł |
| 250 | 0,61976 zł | 154,94 zł |
| 500 | 0,58774 zł | 293,87 zł |
| 1 000 | 0,55866 zł | 558,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50219 zł | 2 510,95 zł |
| 10 000 | 0,48227 zł | 4 822,70 zł |
| 15 000 | 0,47173 zł | 7 075,95 zł |
| 25 000 | 0,45954 zł | 11 488,50 zł |
| 35 000 | 0,45214 zł | 15 824,90 zł |
| 50 000 | 0,44481 zł | 22 240,50 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

