
ERA-6ARW622V | |
|---|---|
DigiKey Part Number | P6.2KBSTR-ND - Tape & Reel (TR) P6.2KBSCT-ND - Cut Tape (CT) P6.2KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW622V |
Description | RES SMD 6.2K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW622V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,64500 zł | 16,45 zł |
| 25 | 1,52400 zł | 38,10 zł |
| 50 | 1,44000 zł | 72,00 zł |
| 100 | 1,36160 zł | 136,16 zł |
| 250 | 1,26828 zł | 317,07 zł |
| 500 | 1,20508 zł | 602,54 zł |
| 1 000 | 1,14805 zł | 1 148,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03841 zł | 5 192,05 zł |
| 10 000 | 1,00004 zł | 10 000,40 zł |
| 15 000 | 0,97980 zł | 14 697,00 zł |
| 25 000 | 0,95646 zł | 23 911,50 zł |
| 35 000 | 0,94232 zł | 32 981,20 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

