
ERA-6AED6490V | |
|---|---|
DigiKey Part Number | P649BNTR-ND - Tape & Reel (TR) P649BNCT-ND - Cut Tape (CT) P649BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED6490V |
Description | RES SMD 649 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED6490V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB6490V | Panasonic Industry | 11 472 | P649DACT-ND | 0,36000 zł | Parametric Equivalent |
| RT0805BRD07649RL | YAGEO | 2 996 | YAG4930CT-ND | 0,36000 zł | Upgrade |
| TNPW0805649RBEEN | Vishay Dale | 3 000 | TNPW0805649RBEEN-ND | 1,27542 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 25 | 0,36200 zł | 9,05 zł |
| 50 | 0,34180 zł | 17,09 zł |
| 100 | 0,32280 zł | 32,28 zł |
| 250 | 0,29960 zł | 74,90 zł |
| 500 | 0,28368 zł | 141,84 zł |
| 1 000 | 0,26909 zł | 269,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24050 zł | 1 202,50 zł |
| 10 000 | 0,23031 zł | 2 303,10 zł |
| 15 000 | 0,22489 zł | 3 373,35 zł |
| 25 000 | 0,21862 zł | 5 465,50 zł |
| 35 000 | 0,21480 zł | 7 518,00 zł |
| 50 000 | 0,21101 zł | 10 550,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

