
ERA-6AED391V | |
|---|---|
DigiKey Part Number | P123843TR-ND - Tape & Reel (TR) P123843CT-ND - Cut Tape (CT) P123843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED391V |
Description | RES SMD 390 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED391V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,63200 zł | 6,32 zł |
| 25 | 0,53440 zł | 13,36 zł |
| 50 | 0,47180 zł | 23,59 zł |
| 100 | 0,41900 zł | 41,90 zł |
| 250 | 0,36096 zł | 90,24 zł |
| 500 | 0,32468 zł | 162,34 zł |
| 1 000 | 0,29376 zł | 293,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23868 zł | 1 193,40 zł |
| 10 000 | 0,22067 zł | 2 206,70 zł |
| 15 000 | 0,21142 zł | 3 171,30 zł |
| 25 000 | 0,20095 zł | 5 023,75 zł |
| 35 000 | 0,19472 zł | 6 815,20 zł |
| 50 000 | 0,18862 zł | 9 431,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

