
ERA-6AEB1690V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB1690VTR-ND - Tape & Reel (TR) 10-ERA-6AEB1690VCT-ND - Cut Tape (CT) 10-ERA-6AEB1690VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1690V |
Description | RES SMD 169 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1690V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,23400 zł | 5,85 zł |
| 50 | 0,22120 zł | 11,06 zł |
| 100 | 0,20860 zł | 20,86 zł |
| 250 | 0,19360 zł | 48,40 zł |
| 500 | 0,18314 zł | 91,57 zł |
| 1 000 | 0,17354 zł | 173,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15457 zł | 772,85 zł |
| 10 000 | 0,14778 zł | 1 477,80 zł |
| 15 000 | 0,14416 zł | 2 162,40 zł |
| 25 000 | 0,13996 zł | 3 499,00 zł |
| 35 000 | 0,13740 zł | 4 809,00 zł |
| 50 000 | 0,13485 zł | 6 742,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

