Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERA-3ARW302V | |
|---|---|
DigiKey Part Number | P3.0KBETR-ND - Tape & Reel (TR) P3.0KBECT-ND - Cut Tape (CT) P3.0KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW302V |
Description | RES SMD 3K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,50800 zł | 15,08 zł |
| 25 | 1,39760 zł | 34,94 zł |
| 50 | 1,32000 zł | 66,00 zł |
| 100 | 1,24850 zł | 124,85 zł |
| 250 | 1,16256 zł | 290,64 zł |
| 500 | 1,10424 zł | 552,12 zł |
| 1 000 | 1,05171 zł | 1 051,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95053 zł | 4 752,65 zł |
| 10 000 | 0,91509 zł | 9 150,90 zł |
| 15 000 | 0,89639 zł | 13 445,85 zł |
| 25 000 | 0,87482 zł | 21 870,50 zł |
| 35 000 | 0,86174 zł | 30 160,90 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |



