
ERA-3ARB563V | |
|---|---|
DigiKey Part Number | P56KBDTR-ND - Tape & Reel (TR) P56KBDCT-ND - Cut Tape (CT) P56KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB563V |
Description | RES SMD 56K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB563V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 25 | 1,10600 zł | 27,65 zł |
| 50 | 1,04500 zł | 52,25 zł |
| 100 | 0,98780 zł | 98,78 zł |
| 250 | 0,91924 zł | 229,81 zł |
| 500 | 0,87264 zł | 436,32 zł |
| 1 000 | 0,83052 zł | 830,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74908 zł | 3 745,40 zł |
| 10 000 | 0,72048 zł | 7 204,80 zł |
| 15 000 | 0,70538 zł | 10 580,70 zł |
| 25 000 | 0,68794 zł | 17 198,50 zł |
| 35 000 | 0,67736 zł | 23 707,60 zł |
| 50 000 | 0,66689 zł | 33 344,50 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

