
ERA-3AED333V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED333VTR-ND - Tape & Reel (TR) 10-ERA-3AED333VCT-ND - Cut Tape (CT) 10-ERA-3AED333VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED333V |
Description | RES SMD 33K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED333V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,30880 zł | 15,44 zł |
| 100 | 0,27330 zł | 27,33 zł |
| 250 | 0,23440 zł | 58,60 zł |
| 500 | 0,20998 zł | 104,99 zł |
| 1 000 | 0,18920 zł | 189,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15214 zł | 760,70 zł |
| 10 000 | 0,14001 zł | 1 400,10 zł |
| 15 000 | 0,13379 zł | 2 006,85 zł |
| 25 000 | 0,12674 zł | 3 168,50 zł |
| 35 000 | 0,12254 zł | 4 288,90 zł |
| 50 000 | 0,11844 zł | 5 922,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

