
ERA-3AEB86R6V | |
|---|---|
DigiKey Part Number | P86.6DBTR-ND - Tape & Reel (TR) P86.6DBCT-ND - Cut Tape (CT) P86.6DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB86R6V |
Description | RES SMD 86.6 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB86R6V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,23280 zł | 5,82 zł |
| 50 | 0,21900 zł | 10,95 zł |
| 100 | 0,20720 zł | 20,72 zł |
| 250 | 0,19204 zł | 48,01 zł |
| 500 | 0,18170 zł | 90,85 zł |
| 1 000 | 0,17214 zł | 172,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15333 zł | 766,65 zł |
| 10 000 | 0,14659 zł | 1 465,90 zł |
| 15 000 | 0,14300 zł | 2 145,00 zł |
| 25 000 | 0,13883 zł | 3 470,75 zł |
| 35 000 | 0,13629 zł | 4 770,15 zł |
| 50 000 | 0,13376 zł | 6 688,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

