820 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARC821X

DigiKey Part Number
P820CQTR-ND - Tape & Reel (TR)
P820CQCT-ND - Cut Tape (CT)
P820CQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC821X
Description
RES SMD 820 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC821X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB821XPanasonic Industry17 212P820CPCT-ND1,90000 złParametric Equivalent
In-Stock: 7 785
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,67500 zł6,75 zł
250,62760 zł15,69 zł
500,59320 zł29,66 zł
1000,56020 zł56,02 zł
2500,52052 zł130,13 zł
5000,49338 zł246,69 zł
1 0000,46874 zł468,74 zł
5 0000,42077 zł2 103,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40380 zł4 038,00 zł
20 0000,38884 zł7 776,80 zł
30 0000,38095 zł11 428,50 zł
50 0000,37184 zł18 592,00 zł
70 0000,36633 zł25 643,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł