
ERA-2ARC472X | |
|---|---|
DigiKey Part Number | P4.7KCQTR-ND - Tape & Reel (TR) P4.7KCQCT-ND - Cut Tape (CT) P4.7KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC472X |
Description | RES SMD 4.7KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC472X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,67500 zł | 6,75 zł |
| 25 | 0,62760 zł | 15,69 zł |
| 50 | 0,59320 zł | 29,66 zł |
| 100 | 0,56020 zł | 56,02 zł |
| 250 | 0,52052 zł | 130,13 zł |
| 500 | 0,49338 zł | 246,69 zł |
| 1 000 | 0,46874 zł | 468,74 zł |
| 5 000 | 0,42077 zł | 2 103,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40380 zł | 4 038,00 zł |
| 20 000 | 0,38884 zł | 7 776,80 zł |
| 30 000 | 0,38095 zł | 11 428,50 zł |
| 50 000 | 0,37184 zł | 18 592,00 zł |
| 70 000 | 0,36633 zł | 25 643,10 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

