
ERA-2ARB2320X | |
|---|---|
DigiKey Part Number | P17984TR-ND - Tape & Reel (TR) P17984CT-ND - Cut Tape (CT) P17984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2320X |
Description | RES SMD 232 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2320X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,58000 zł | 15,80 zł |
| 25 | 1,46520 zł | 36,63 zł |
| 50 | 1,38460 zł | 69,23 zł |
| 100 | 1,30920 zł | 130,92 zł |
| 250 | 1,21916 zł | 304,79 zł |
| 500 | 1,15824 zł | 579,12 zł |
| 1 000 | 1,10335 zł | 1 103,35 zł |
| 5 000 | 0,99762 zł | 4 988,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96061 zł | 9 606,10 zł |
| 20 000 | 0,92813 zł | 18 562,60 zł |
| 30 000 | 0,91106 zł | 27 331,80 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

