22.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARB2262X

DigiKey Part Number
P17983TR-ND - Tape & Reel (TR)
P17983CT-ND - Cut Tape (CT)
P17983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB2262X
Description
RES SMD 22.6KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB2262X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 991
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
101,58000 zł15,80 zł
251,46520 zł36,63 zł
501,38460 zł69,23 zł
1001,30920 zł130,92 zł
2501,21916 zł304,79 zł
5001,15824 zł579,12 zł
1 0001,10335 zł1 103,35 zł
5 0000,99762 zł4 988,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96061 zł9 606,10 zł
20 0000,92813 zł18 562,60 zł
30 0000,91106 zł27 331,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł