43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2APB433X

DigiKey Part Number
P43KCNTR-ND - Tape & Reel (TR)
P43KCNCT-ND - Cut Tape (CT)
P43KCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB433X
Description
RES SMD 43K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB433X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 991
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 zł1,72 zł
101,43300 zł14,33 zł
251,32720 zł33,18 zł
501,25400 zł62,70 zł
1001,18530 zł118,53 zł
2501,10352 zł275,88 zł
5001,04808 zł524,04 zł
1 0000,99806 zł998,06 zł
5 0000,90163 zł4 508,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86784 zł8 678,40 zł
20 0000,83816 zł16 763,20 zł
30 0000,82256 zł24 676,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,72000 zł
Unit Price with VAT:2,11560 zł