
ERA-2APB3921X | |
|---|---|
DigiKey Part Number | P17836TR-ND - Tape & Reel (TR) P17836CT-ND - Cut Tape (CT) P17836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3921X |
Description | RES SMD 3.92KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3921X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,43300 zł | 14,33 zł |
| 25 | 1,32720 zł | 33,18 zł |
| 50 | 1,25400 zł | 62,70 zł |
| 100 | 1,18530 zł | 118,53 zł |
| 250 | 1,10352 zł | 275,88 zł |
| 500 | 1,04808 zł | 524,04 zł |
| 1 000 | 0,99806 zł | 998,06 zł |
| 5 000 | 0,90163 zł | 4 508,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86784 zł | 8 678,40 zł |
| 20 000 | 0,83816 zł | 16 763,20 zł |
| 30 000 | 0,82256 zł | 24 676,80 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

