
ERA-2APB363X | |
|---|---|
DigiKey Part Number | P36KCNTR-ND - Tape & Reel (TR) P36KCNCT-ND - Cut Tape (CT) P36KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB363X |
Description | RES SMD 36K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB363X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,46400 zł | 14,64 zł |
| 25 | 1,35600 zł | 33,90 zł |
| 50 | 1,28100 zł | 64,05 zł |
| 100 | 1,21130 zł | 121,13 zł |
| 250 | 1,12768 zł | 281,92 zł |
| 500 | 1,07102 zł | 535,51 zł |
| 1 000 | 1,01989 zł | 1 019,89 zł |
| 5 000 | 0,92135 zł | 4 606,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88659 zł | 8 865,90 zł |
| 20 000 | 0,85627 zł | 17 125,40 zł |
| 30 000 | 0,84034 zł | 25 210,20 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

