
ERA-2AED752X | |
|---|---|
DigiKey Part Number | P7.5KDETR-ND - Tape & Reel (TR) P7.5KDECT-ND - Cut Tape (CT) P7.5KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED752X |
Description | RES SMD 7.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED752X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 25 | 0,14920 zł | 3,73 zł |
| 50 | 0,14140 zł | 7,07 zł |
| 100 | 0,13360 zł | 13,36 zł |
| 250 | 0,12396 zł | 30,99 zł |
| 500 | 0,11720 zł | 58,60 zł |
| 1 000 | 0,11092 zł | 110,92 zł |
| 5 000 | 0,09850 zł | 492,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09402 zł | 940,20 zł |
| 20 000 | 0,09003 zł | 1 800,60 zł |
| 30 000 | 0,08791 zł | 2 637,30 zł |
| 50 000 | 0,08545 zł | 4 272,50 zł |
| 70 000 | 0,08396 zł | 5 877,20 zł |
| 100 000 | 0,08247 zł | 8 247,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

