360 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AED361X

DigiKey Part Number
P360DETR-ND - Tape & Reel (TR)
P360DECT-ND - Cut Tape (CT)
P360DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED361X
Description
RES SMD 360 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED361X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 446
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,25500 zł2,55 zł
250,23560 zł5,89 zł
500,22260 zł11,13 zł
1000,21040 zł21,04 zł
2500,19504 zł48,76 zł
5000,18456 zł92,28 zł
1 0000,17491 zł174,91 zł
5 0000,15580 zł779,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09402 zł940,20 zł
20 0000,09003 zł1 800,60 zł
30 0000,08791 zł2 637,30 zł
50 0000,08545 zł4 272,50 zł
70 0000,08396 zł5 877,20 zł
100 0000,08247 zł8 247,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł