
ERA-2AED1070X | |
|---|---|
DigiKey Part Number | 10-ERA-2AED1070XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-2AED1070X |
Description | RES 107 OHM 0.50% 25PPM 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10068 zł | 1 006,80 zł |
| Unit Price without VAT: | 0,10068 zł |
|---|---|
| Unit Price with VAT: | 0,12384 zł |

