
ERA-2AEB7681X | |
|---|---|
DigiKey Part Number | P7.68KDCTR-ND - Tape & Reel (TR) P7.68KDCCT-ND - Cut Tape (CT) P7.68KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB7681X |
Description | RES SMD 7.68KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB7681X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,31040 zł | 7,76 zł |
| 50 | 0,29380 zł | 14,69 zł |
| 100 | 0,27720 zł | 27,72 zł |
| 250 | 0,25712 zł | 64,28 zł |
| 500 | 0,24338 zł | 121,69 zł |
| 1 000 | 0,23074 zł | 230,74 zł |
| 5 000 | 0,20598 zł | 1 029,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19714 zł | 1 971,40 zł |
| 20 000 | 0,18930 zł | 3 786,00 zł |
| 30 000 | 0,18515 zł | 5 554,50 zł |
| 50 000 | 0,18036 zł | 9 018,00 zł |
| 70 000 | 0,17745 zł | 12 421,50 zł |
| 100 000 | 0,17457 zł | 17 457,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

